Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM10065VT-150M-D
Order Code3923798
Product RangeSPM-VT-D Series
Technical Datasheet
145 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.410 |
10+ | €1.200 |
50+ | €1.080 |
100+ | €0.850 |
200+ | €0.796 |
500+ | €0.741 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM10065VT-150M-D
Order Code3923798
Product RangeSPM-VT-D Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)15.9A
Inductor ConstructionShielded
Saturation Current (Isat)11.7A
Product RangeSPM-VT-D Series
Inductor Case / Package-
DC Resistance Max0.03597ohm
Inductance Tolerance± 20%
Product Length10.5mm
Product Width10mm
Product Height6.5mm
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
SPM-VT-D Series
DC Resistance Max
0.03597ohm
Product Length
10.5mm
Product Height
6.5mm
RMS Current (Irms)
15.9A
Saturation Current (Isat)
11.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability