Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoTCM0403T-200-2P-T210
Order Code4292097
Product RangeTCM-T Series
Technical Datasheet
Packaging Options
10.000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.159 |
100+ | €0.113 |
500+ | €0.086 |
2500+ | €0.081 |
5000+ | €0.078 |
10000+ | €0.074 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€1.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoTCM0403T-200-2P-T210
Order Code4292097
Product RangeTCM-T Series
Technical Datasheet
DC Current Rating35mA
Inductance-
Product RangeTCM-T Series
Impedance-
Inductor Case / Package-
Product Length0.45mm
Product Width0.3mm
Product Height0.23mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
35mA
Product Range
TCM-T Series
Inductor Case / Package
-
Product Width
0.3mm
Qualification
-
Inductance
-
Impedance
-
Product Length
0.45mm
Product Height
0.23mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability