Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLM13580T-1R5M-D1
Order Code4154233
Product RangeVLM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
400+ | €3.140 |
Price for:Reel of 1
Minimum: 400
Multiple: 400
€1,256.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLM13580T-1R5M-D1
Order Code4154233
Product RangeVLM Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)11.3A
Inductor ConstructionShielded
Saturation Current (Isat)26A
Product RangeVLM Series
Inductor Case / PackageSMD
DC Resistance Max2500µohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.2mm
Product Height7.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
VLM Series
DC Resistance Max
2500µohm
Product Length
13.5mm
Product Height
7.8mm
RMS Current (Irms)
11.3A
Saturation Current (Isat)
26A
Inductor Case / Package
SMD
Inductance Tolerance
± 20%
Product Width
12.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0039
Product traceability