Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS2010ET-6R8M
Order Code2455336
Product RangeVLS-E Series
Technical Datasheet
230 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | €0.238 |
50+ | €0.192 |
250+ | €0.159 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS2010ET-6R8M
Order Code2455336
Product RangeVLS-E Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)630mA
Inductor ConstructionShielded
Saturation Current (Isat)640mA
Product RangeVLS-E Series
Inductor Case / Package-
DC Resistance Max0.648ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width2mm
Product Height1mm
Alternatives for VLS2010ET-6R8M
1 Product Found
Product Overview
Notes
Not Recommended for New Design
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
VLS-E Series
DC Resistance Max
0.648ohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
630mA
Saturation Current (Isat)
640mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016