Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS252010HBU-6R8M
Order Code2706210
Product RangeVLS-HBU Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoVLS252010HBU-6R8M
Order Code2706210
Product RangeVLS-HBU Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)800mA
Inductor ConstructionShielded
Saturation Current (Isat)1.7A
Product RangeVLS-HBU Series
Power Inductor Case2.5mm x 2mm x 1mm
Inductor Case / Package-
DC Resistance Max0.54ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
VLS-HBU Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (23-Jan-2024)
RMS Current (Irms)
800mA
Saturation Current (Isat)
1.7A
Power Inductor Case
2.5mm x 2mm x 1mm
DC Resistance Max
0.54ohm
Product Length
2.5mm
Product Height
1mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability