Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS3010CX-1R5M-1
Order Code3499432
Product RangeVLS-CX-1 Series
Technical Datasheet
1.965 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | €0.169 |
50+ | €0.142 |
250+ | €0.117 |
500+ | €0.104 |
1000+ | €0.0901 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS3010CX-1R5M-1
Order Code3499432
Product RangeVLS-CX-1 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)3.05A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.6A
Power Inductor Case3mm x 3mm x 1mm
Product RangeVLS-CX-1 Series
Inductor Case / Package-
DC Resistance Max0.059ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1mm
Technical Specifications
Inductance
1.5µH
Inductor Construction
Semishielded
Power Inductor Case
3mm x 3mm x 1mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (15-Jan-2018)
RMS Current (Irms)
3.05A
Saturation Current (Isat)
1.6A
Product Range
VLS-CX-1 Series
DC Resistance Max
0.059ohm
Product Length
3mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability