Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS3015ET-2R2M
Order Code2544609
Product RangeVLS-E Series
Technical Datasheet
2.000 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
2000+ | €0.155 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
€310.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS3015ET-2R2M
Order Code2544609
Product RangeVLS-E Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.75A
Inductor ConstructionShielded
Saturation Current (Isat)1.5A
Power Inductor Case3mm x 3mm x 1.5mm
Product RangeVLS-E Series
Inductor Case / Package-
DC Resistance Max0.084ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (21-Jan-2025)
Alternatives for VLS3015ET-2R2M
1 Product Found
Product Overview
Notes
Not Recommended for New Design
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Power Inductor Case
3mm x 3mm x 1.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.75A
Saturation Current (Isat)
1.5A
Product Range
VLS-E Series
DC Resistance Max
0.084ohm
Product Length
3mm
Product Height
1.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104
Product traceability