Print Page
391 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.340 |
5+ | €6.520 |
10+ | €5.690 |
25+ | €5.300 |
50+ | €4.900 |
195+ | €4.740 |
Price for:Each
Minimum: 1
Multiple: 1
€7.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoWT505090-20K2-A10-G
Order Code3650731
Product RangeWT Series
Technical Datasheet
Product RangeWT Series
Inductance24µH
Inductance Tolerance-
DC Resistance Max0.1ohm
No. of Coils1 Coil
No. of Layers2 Layers
Saturation Current (Isat)-
Self Resonant Frequency-
Quality Factor-
AC Current Rating-
Product Length-
Product Width-
Product Height3.81mm
Inductor MountingBoard Mount
Operating Temperature Min-30°C
Operating Temperature Max70°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
WT Series
Inductance Tolerance
-
No. of Coils
1 Coil
Saturation Current (Isat)
-
Quality Factor
-
Product Length
-
Product Height
3.81mm
Operating Temperature Min
-30°C
SVHC
No SVHC (15-Jan-2018)
Inductance
24µH
DC Resistance Max
0.1ohm
No. of Layers
2 Layers
Self Resonant Frequency
-
AC Current Rating
-
Product Width
-
Inductor Mounting
Board Mount
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability