Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770680-4
Order Code2254647
Product RangeAMPSEAL
Technical Datasheet
315 In Stock
168 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.630 |
10+ | €7.100 |
25+ | €6.250 |
100+ | €5.390 |
250+ | €5.280 |
500+ | €4.920 |
Price for:Each
Minimum: 1
Multiple: 1
€8.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770680-4
Order Code2254647
Product RangeAMPSEAL
Technical Datasheet
Product RangeAMPSEAL
No. of Positions23Ways
Pitch Spacing-
For Use WithAMPSEAL Series Socket Contacts
SVHCDecamethylcyclopentasiloxane (21-Jan-2025)
Product Overview
The 770680-4 is a 23-way 3-row Plug Assembly for female terminals. Made of black glass-filled PBT with green silicone rubber wire seal and red silicone rubber mating seal. This plug assembly is suitable for AMPSEAL series socket contacts. Housing colours are mechanically keyed to mate with identically coloured header assemblies. Plug mates to 770669/776087 right angle headers and 776200/7762228 vertical headers.
- Integrated primary locking
- UL94V-0 Flammability rating
- IP6K9K Protection rating
- -40 to +125°C Operating temperature range
- Rugged
Applications
Automotive
Technical Specifications
Product Range
AMPSEAL
No. of Positions
23Ways
For Use With
AMPSEAL Series Socket Contacts
Gender
Plug
Pitch Spacing
-
SVHC
Decamethylcyclopentasiloxane (21-Jan-2025)
Technical Docs (3)
Alternatives for 770680-4
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0254