Print Page
1-1589482-0
Pin Header, Wire-to-Board, 0.64 mm, 2 Rows, 51 Contacts, Through Hole Straight, Nanonics
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-1589482-0
Order Code2977248
Product RangeNanonics
Also Known AsSTM051C5
4 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €631.880 |
3+ | €600.800 |
Price for:Each
Minimum: 1
Multiple: 1
€631.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-1589482-0
Order Code2977248
Product RangeNanonics
Also Known AsSTM051C5
Connector SystemsWire-to-Board
Pitch Spacing0.64mm
No. of Rows2Rows
No. of Contacts51Contacts
Contact Termination TypeThrough Hole Straight
Product RangeNanonics
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Lead Plated Contacts
Connector TypePCB Header
SVHCLead (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Lead Plated Contacts
SVHC
Lead (21-Jan-2025)
Pitch Spacing
0.64mm
No. of Contacts
51Contacts
Product Range
Nanonics
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011793