Print Page
1-2834331-1
Lighting Connector, Poke-In, ITB Poke-In Series, 1 Contacts, Receptacle, 6.5 mm, Surface Mount
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-2834331-1
Order Code4304758
Product RangeITB Poke-In Series
Technical Datasheet
21.000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
700+ | €0.313 |
2100+ | €0.307 |
Price for:Each
Minimum: 1
Multiple: 700
--
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-2834331-1
Order Code4304758
Product RangeITB Poke-In Series
Technical Datasheet
Product RangeITB Poke-In Series
No. of Contacts1Contacts
Pitch Spacing6.5mm
Contact Termination TypeSurface Mount
No. of Rows1Rows
Connector MountingSurface Mount
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
ITB Poke-In Series
Gender
Receptacle
Contact Termination Type
Surface Mount
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
No. of Contacts
1Contacts
Pitch Spacing
6.5mm
No. of Rows
1Rows
Contact Plating
Tin Plated Contacts
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01