Print Page
1-322338-0
Ring Tongue Terminal, M5, #10, 14 AWG, 2.62 mm², STRATO-THERM, Green
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-322338-0
Order Code2971809
Product RangeSTRATO-THERM
3.924 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
20+ | €5.610 |
60+ | €4.820 |
Price for:Each
Minimum: 20
Multiple: 20
€112.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-322338-0
Order Code2971809
Product RangeSTRATO-THERM
Stud Size - MetricM5
Stud Size - Imperial#10
Wire Size AWG Max14AWG
Conductor Area CSA2.62mm²
Product RangeSTRATO-THERM
Insulator ColourGreen
Insulator MaterialPTFE (Polytetrafluoroethylene)
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
14AWG
Product Range
STRATO-THERM
Insulator Material
PTFE (Polytetrafluoroethylene)
Stud Size - Imperial
#10
Conductor Area CSA
2.62mm²
Insulator Colour
Green
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000949