Print Page
1-485893-3
FFC / FPC Board Connector, 2.54 mm, 15 Contacts, Header
Image is for illustrative purposes only. Please refer to product description.
124 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
30+ | €4.540 |
90+ | €4.260 |
Price for:Each
Minimum: 30
Multiple: 30
€136.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-485893-3
Order Code2967718
Pitch Spacing2.54mm
No. of Contacts15Contacts
GenderHeader
Product Range-
Contact Termination Type-
Contact Position-
No. of Rows1 Row
Contact Plating-
Contact Material-
FFC / FPC Thickness0.13mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Pitch Spacing
2.54mm
Gender
Header
Contact Termination Type
-
No. of Rows
1 Row
Contact Material
-
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
15Contacts
Product Range
-
Contact Position
-
Contact Plating
-
FFC / FPC Thickness
0.13mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005