Print Page
1616048-4
Contactor, Panel Mount, 200 VAC, 3PDT, 3 Pole
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1616048-4
Order Code2974316
Product RangeD18
Also Known AsD18F
19 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €6,604.000 |
3+ | €6,304.000 |
Price for:Each
Minimum: 1
Multiple: 1
€6,604.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1616048-4
Order Code2974316
Product RangeD18
Also Known AsD18F
Load Current Inductive-
Relay MountingPanel Mount
Operating Voltage200VAC
Contact Configuration3PDT
No. of Poles3 Pole
Switching Power AC3-
Switching Current AC150A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom30V
Switching Power AC1-
Load Current Resistive50A
Switching Current AC3-
Product RangeD18
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Load Current Inductive
-
Operating Voltage
200VAC
No. of Poles
3 Pole
Switching Current AC1
50A
Coil Voltage VDC Nom
30V
Load Current Resistive
50A
Product Range
D18
Relay Mounting
Panel Mount
Contact Configuration
3PDT
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005