Print Page
164532-4
D Sub Connector Housing, 15 Ways, D Sub, DB, AMPLIMITE HDP-20 Series, Receptacle, Steel Body
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No164532-4
Order Code4302492
Product RangeAMPLIMITE HDP-20 Series
Technical Datasheet
2.150 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
100+ | €1.960 |
300+ | €1.850 |
Price for:Each
Minimum: 100
Multiple: 100
€196.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No164532-4
Order Code4302492
Product RangeAMPLIMITE HDP-20 Series
Technical Datasheet
No. of Positions15Ways
Connector TypeD Sub
Connector Shell SizeDB
Product RangeAMPLIMITE HDP-20 Series
Connector Body MaterialSteel Body
For Use With15 Position D Sub Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
No. of Positions
15Ways
Connector Shell Size
DB
Gender
Receptacle
For Use With
15 Position D Sub Contacts
Connector Type
D Sub
Product Range
AMPLIMITE HDP-20 Series
Connector Body Material
Steel Body
SVHC
No SVHC (21-Jan-2025)
Alternatives for 164532-4
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000109
Product traceability