Print Page
1734280-3
Stacked D Sub Connector, Upper - Plug / Lower - Plug, DE, 18 Contacts, Through Hole Mount, Solder
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1734280-3
Order Code2970627
Product RangeAMPLIMITE HD-20
Technical Datasheet
1.471 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
8+ | €14.620 |
24+ | €13.740 |
Price for:Each
Minimum: 8
Multiple: 8
€116.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1734280-3
Order Code2970627
Product RangeAMPLIMITE HD-20
Technical Datasheet
GenderUpper - Plug / Lower - Plug
Upper D Sub Shell SizeDE
D Sub Shell SizeDE
No. of Contacts18Contacts
Upper D Sub GenderPlug
No. of Contacts Upper D Sub18Contacts
Connector MountingThrough Hole Mount
Lower D Sub Shell SizeDE
Contact Termination TypeSolder
Lower D Sub GenderPlug
Contact MaterialBrass
Contact PlatingGold Plated Contacts
No. of Contacts Lower D Sub18
Connector Body MaterialMetal Body
Product RangeAMPLIMITE HD-20
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Gender
Upper - Plug / Lower - Plug
D Sub Shell Size
DE
Upper D Sub Gender
Plug
Connector Mounting
Through Hole Mount
Contact Termination Type
Solder
Contact Material
Brass
No. of Contacts Lower D Sub
18
Product Range
AMPLIMITE HD-20
Upper D Sub Shell Size
DE
No. of Contacts
18Contacts
No. of Contacts Upper D Sub
18Contacts
Lower D Sub Shell Size
DE
Lower D Sub Gender
Plug
Contact Plating
Gold Plated Contacts
Connector Body Material
Metal Body
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027896
Product traceability