Print Page
1879995-1
Connector Adapter, T-Splitter, A Code, Circular Industrial, Circular Industrial, 5 Ways
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1879995-1
Order Code2973816
Product RangeNector M
Technical Datasheet
2.720 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
7+ | €16.470 |
21+ | €11.660 |
Price for:Each
Minimum: 7
Multiple: 7
€115.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1879995-1
Order Code2973816
Product RangeNector M
Technical Datasheet
Inter Series Connector ACircular Industrial
Convert From Positions-
Convert From Gender-
Inter Series Connector BCircular Industrial
Convert To Positions5Ways
Convert To GenderReceptacle, Plug
Product RangeNector M
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Inter Series Connector A
Circular Industrial
Convert From Gender
-
Convert To Positions
5Ways
Product Range
Nector M
Convert From Positions
-
Inter Series Connector B
Circular Industrial
Convert To Gender
Receptacle, Plug
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057044
Product traceability