Print Page
2-1825011-2
Slide Switch, 4PDT, Through Hole, ASF Series, 20 mA
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2-1825011-2
Order Code2975792
Product RangeASF Series
Also Known AsASF42G04
440 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
10+ | €13.860 |
30+ | €13.580 |
Price for:Each
Minimum: 10
Multiple: 10
€138.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2-1825011-2
Order Code2975792
Product RangeASF Series
Also Known AsASF42G04
Contact Configuration4PDT
Switch Operation-
Switch MountingThrough Hole
Product RangeASF Series
Contact Current Max20mA
Contact Voltage AC Max-
Contact Voltage DC Max20V
OrientationVertical
SVHCTo Be Advised
Product Overview
- ASF series slide switch
- Auto-insertable style
- Top flush actuator, through hole vertical mounting angle
- Configuration (pole-throw) is four pole - double throw
- Number of slide switch positions are 4
- Slide switch voltage rating is 20VDC, actuator length is 0.64mm
- Natural nylon actuator, copper alloy contact base, gold contact plating
- Actuator travel is 2.79mm, contact current rating is 0.4A
- Dimension is 17.78mm length x 7.35mm width
- UL flammability rating is UL 94V-0
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Contact Configuration
4PDT
Switch Mounting
Through Hole
Contact Current Max
20mA
Contact Voltage DC Max
20V
SVHC
To Be Advised
Switch Operation
-
Product Range
ASF Series
Contact Voltage AC Max
-
Orientation
Vertical
Technical Docs (1)
Alternatives for 2-1825011-2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001689