Print Page
2-322873-1
Ring Tongue Terminal, M3.5, #6, 16 AWG, 1.65 mm², STRATO-THERM, Grey
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2-322873-1
Order Code2971844
Product RangeSTRATO-THERM
9.899 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
40+ | €3.510 |
120+ | €3.300 |
Price for:Each
Minimum: 40
Multiple: 40
€140.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2-322873-1
Order Code2971844
Product RangeSTRATO-THERM
Stud Size - MetricM3.5
Stud Size - Imperial#6
Wire Size AWG Max16AWG
Conductor Area CSA1.65mm²
Product RangeSTRATO-THERM
Insulator ColourGrey
Insulator MaterialPTFE (Polytetrafluoroethylene)
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Stud Size - Metric
M3.5
Wire Size AWG Max
16AWG
Product Range
STRATO-THERM
Insulator Material
PTFE (Polytetrafluoroethylene)
Stud Size - Imperial
#6
Conductor Area CSA
1.65mm²
Insulator Colour
Grey
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000844