Print Page
2057629-1
Pluggable I/O Connector, CFP, 148 Contacts, PCB Mount
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2057629-1
Order Code2972359
Technical Datasheet
834 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 3+ | €45.410 |
| 9+ | €39.730 |
Price for:Each
Minimum: 3
Multiple: 3
€136.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2057629-1
Order Code2972359
Technical Datasheet
Connector TypeCFP
No. of Contacts148Contacts
Connector MountingPCB Mount
Contact Termination TypeSurface Mount Straddle
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector Type
CFP
Gender
Plug
Contact Termination Type
Surface Mount Straddle
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
148Contacts
Connector Mounting
PCB Mount
Contact Plating
Gold Plated Contacts
Product Range
-
Alternatives for 2057629-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability