Print Page
2106378-3
Cable Assembly, Slimseal SSL Plug to Free End, 4 ", 101.6 mm, Black
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2106378-3
Order Code2973967
Technical Datasheet
2.789 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
30+ | €5.070 |
90+ | €4.970 |
Price for:Each
Minimum: 30
Multiple: 30
€152.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2106378-3
Order Code2973967
Technical Datasheet
Connector Type ASlimseal SSL 3 Position Plug
Connector to ConnectorSlimseal SSL Plug to Free End
Cable Length - Imperial4"
Connector Type BFree End
Cable Length - Metric101.6mm
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector Type A
Slimseal SSL 3 Position Plug
Cable Length - Imperial
4"
Cable Length - Metric
101.6mm
Product Range
-
Connector to Connector
Slimseal SSL Plug to Free End
Connector Type B
Free End
Jacket Colour
Black
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005