Print Page
2213800-4
Wire Splice, IPX8, Sealed, CoolSplice Series, IDC / IDT, 22 AWG, 20 AWG, 0.52 mm², Wire Splice
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2213800-4
Order Code4300335
Product RangeCoolSplice Series
Technical Datasheet
300 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
60+ | €1.690 |
180+ | €1.480 |
Price for:Each
Minimum: 60
Multiple: 60
€101.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2213800-4
Order Code4300335
Product RangeCoolSplice Series
Technical Datasheet
Product RangeCoolSplice Series
TerminationIDC / IDT
Wire Size AWG Min22AWG
Wire Size AWG Max20AWG
Conductor Area CSA0.52mm²
Terminal TypeWire Splice
Insulator ColourBlue
Insulator MaterialPC (Polycarbonate)
Terminal MaterialPhosphor Bronze
SVHCTo Be Advised
Technical Specifications
Product Range
CoolSplice Series
Wire Size AWG Min
22AWG
Conductor Area CSA
0.52mm²
Insulator Colour
Blue
Terminal Material
Phosphor Bronze
Termination
IDC / IDT
Wire Size AWG Max
20AWG
Terminal Type
Wire Splice
Insulator Material
PC (Polycarbonate)
SVHC
To Be Advised
Technical Docs (3)
Alternatives for 2213800-4
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004649