Print Page
6-1393136-4
Time Delay Relay, 30 V, 0.6 s, 60 s, CD, DPDT, 10 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No6-1393136-4
Order Code2974913
Product RangeCD
Also Known AsCDD-38-30012
Technical Datasheet
2 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €409.000 |
Price for:Each
Minimum: 1
Multiple: 1
€409.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No6-1393136-4
Order Code2974913
Product RangeCD
Also Known AsCDD-38-30012
Technical Datasheet
Contact Voltage VDC30V
Time Min0.6s
Time Max60s
Product RangeCD
Contact ConfigurationDPDT
Contact Current10A
Relay MountingSocket
Contact Voltage VAC277V
Relay TerminalsScrew
Nom Input Voltage24VDC
Timing AdjustmentKnob
Approvals & StandardsCSA, UL
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Contact Voltage VDC
30V
Time Max
60s
Contact Configuration
DPDT
Relay Mounting
Socket
Relay Terminals
Screw
Timing Adjustment
Knob
SVHC
To Be Advised
Time Min
0.6s
Product Range
CD
Contact Current
10A
Contact Voltage VAC
277V
Nom Input Voltage
24VDC
Approvals & Standards
CSA, UL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136078
Product traceability