Print Page
6-520314-0
FFC / FPC Board Connector, 2.54 mm, 10 Contacts, Receptacle, TRIO-MATE, Through Hole, Top
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No6-520314-0
Order Code2967824
Product RangeTRIO-MATE
Also Known AsTRIOMATE ASSY H 10P L
Technical Datasheet
14.499 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | €1.110 |
| 300+ | €0.975 |
Price for:Each
Minimum: 100
Multiple: 100
€111.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No6-520314-0
Order Code2967824
Product RangeTRIO-MATE
Also Known AsTRIOMATE ASSY H 10P L
Technical Datasheet
Pitch Spacing2.54mm
No. of Contacts10Contacts
Product RangeTRIO-MATE
Contact Termination TypeThrough Hole
Contact PositionTop
No. of Rows1 Row
Contact PlatingTin Lead Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.381mm
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Pitch Spacing
2.54mm
Gender
Receptacle
Contact Termination Type
Through Hole
No. of Rows
1 Row
Contact Material
Phosphor Bronze
RoHS Phthalates Compliant
To Be Advised
No. of Contacts
10Contacts
Product Range
TRIO-MATE
Contact Position
Top
Contact Plating
Tin Lead Plated Contacts
FFC / FPC Thickness
0.381mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005