Print Page
MQC555LB
Label, Tamperproof, 25.4 mm, 12.7 mm, Vinyl, CALIBRATION / BY / DATE / DUE / ID
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part NoMQC555LB
Order Code4309978
Technical Datasheet
31 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
7+ | €28.900 |
21+ | €27.320 |
Price for:Each
Minimum: 7
Multiple: 7
€202.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part NoMQC555LB
Order Code4309978
Technical Datasheet
Label TypeTamperproof
Label Height25.4mm
Label Width12.7mm
Label Diameter-
Label MaterialVinyl
Label LegendCALIBRATION / BY / DATE / DUE / ID
Label ColourLight Blue
Pack Quantity160
Product Range-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Label Type
Tamperproof
Label Width
12.7mm
Label Material
Vinyl
Label Colour
Light Blue
Product Range
-
Label Height
25.4mm
Label Diameter
-
Label Legend
CALIBRATION / BY / DATE / DUE / ID
Pack Quantity
160
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:49119900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01