Print Page
Image is for illustrative purposes only. Please refer to product description.
192 In Stock
22.230 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.650 |
10+ | €14.220 |
25+ | €13.940 |
100+ | €13.640 |
250+ | €13.370 |
500+ | €13.090 |
Price for:Pack of 90
Minimum: 1
Multiple: 1
€19.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTKM-50
Order Code4177642
Technical Datasheet
Marker TypeWrite On
Legend-
Marker Dimensions50mm x 25mm
Marker MaterialVinyl
Legend Colour-
Marker ColourWhite
Product Range-
Product Overview
The TKM-50 is a self-laminating Write-on Label ideal for field repair or maintenance. It is simple, quick and durable for wire, cable and pipe identification. Hand write able on the white area that is protected against mechanical influences with the transparent layer. The label is supplied in handy pocket booklet format for ease of use.
- -30 to 120°C Operating temperature range
Applications
Industrial, Maintenance & Repair
Technical Specifications
Marker Type
Write On
Marker Dimensions
50mm x 25mm
Legend Colour
-
Product Range
-
Legend
-
Marker Material
Vinyl
Marker Colour
White
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39191012
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04