Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMHR-V 500.
Order Code3587181
Product RangeMHR-V Series
Technical Datasheet
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1,542.000 |
3+ | €1,513.000 |
5+ | €1,494.000 |
10+ | €1,452.000 |
25+ | €1,413.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,542.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMHR-V 500.
Order Code3587181
Product RangeMHR-V Series
Technical Datasheet
Transducer Function-
Power Rating-
Operating Temperature Min-20°C
Operating Temperature Max200°C
Output Impedance810ohm
LVDT TypeAC
Transducer Output TypeVoltage
Dielectric Withstand Voltage-
Insulation Testing Voltage-
Insulation Resistance-
Product RangeMHR-V Series
Technical Specifications
Transducer Function
-
Operating Temperature Min
-20°C
Output Impedance
810ohm
Transducer Output Type
Voltage
Insulation Testing Voltage
-
Product Range
MHR-V Series
Power Rating
-
Operating Temperature Max
200°C
LVDT Type
AC
Dielectric Withstand Voltage
-
Insulation Resistance
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022226