Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIMEL - TE CONNECTIVITY
Manufacturer Part NoA23668-000
Order Code3388236
Technical Datasheet
25 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €50.230 |
| 5+ | €46.900 |
Price for:Each
Minimum: 1
Multiple: 1
€50.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMEL - TE CONNECTIVITY
Manufacturer Part NoA23668-000
Order Code3388236
Technical Datasheet
Product Range-
TerminationScrew
Wire Size AWG Max-
Conductor Area CSA95mm²
Terminal TypeMechanical Lug
Stud Size - MetricM12
Stud Size - Imperial-
InsulationNon Insulated
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
-
Wire Size AWG Max
-
Terminal Type
Mechanical Lug
Stud Size - Imperial
-
SVHC
Lead (25-Jun-2025)
Termination
Screw
Conductor Area CSA
95mm²
Stud Size - Metric
M12
Insulation
Non Insulated
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00192