Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoVCF4-1003
Order Code3794200
Also Known As1-1393305-3
Technical Datasheet
1.333 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.220 |
10+ | €9.820 |
25+ | €9.310 |
100+ | €8.570 |
250+ | €8.130 |
Price for:Each
Minimum: 1
Multiple: 1
€11.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoVCF4-1003
Order Code3794200
Also Known As1-1393305-3
Technical Datasheet
Socket MountingFree Hanging
Socket Terminals-
No. of Pins5Pins
Current Rating-
Voltage Rating-
SVHCTo Be Advised
Technical Specifications
Socket Mounting
Free Hanging
No. of Pins
5Pins
Voltage Rating
-
Socket Terminals
-
Current Rating
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001