20.000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €5.210 |
10+ | €4.900 |
25+ | €4.540 |
100+ | €4.420 |
1000+ | €3.250 |
Product Information
Product Overview
The IM series from TE Connectivity are signal relays. These are slim line, low profile, electromechanical power relay with 5.65mm height and typically used in miniature equipments. The IM series relays are available in several models such as standard and high dielectric, high current and high contact stability relays. It offers high dielectric and surge capability up to 2500Vrms between open contacts and 3000Vrms between coil and contacts.
- DPDT contact form
- Switching capacity of 5A at 220VDC and 250VAC based on models
- Switching power is 60W
- UL standard approved
- High mechanical shock resistance up to 300g functional
- Low coil power consumption
- High Current version
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics, Test & Measurement, Automotive, Portable Devices
Technical Specifications
12VDC
5A
Surface Mount
Solder
220V
1.029kohm
DPDT
IM
Non Latching
250V
Silver Nickel
No SVHC (21-Jan-2025)
Alternatives for IM06DGR
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate