Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1563759-1
Order Code2798172
Product RangeHeavy Duty Sealed Connector Series
2.483 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.020 |
10+ | €3.180 |
100+ | €2.580 |
250+ | €2.330 |
500+ | €2.120 |
1000+ | €2.080 |
Price for:Each
Minimum: 1
Multiple: 1
€4.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1563759-1
Order Code2798172
Product RangeHeavy Duty Sealed Connector Series
Product RangeHeavy Duty Sealed Connector Series
No. of Positions18Ways
For Use WithAMP MCP 1.5K Series Socket Contacts
Pitch Spacing4mm
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67
Voltage Rating60V
Current Rating20A
Technical Specifications
Product Range
Heavy Duty Sealed Connector Series
No. of Positions
18Ways
Pitch Spacing
4mm
IP Rating
IP67
Current Rating
20A
Gender
Receptacle
For Use With
AMP MCP 1.5K Series Socket Contacts
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
60V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0326
Product traceability