Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1564337-1
Order Code2468577
Product RangeHeavy Duty Sealed Connector Series
Your Part Number
510 In Stock
920 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.14 |
| 10+ | €3.23 |
| 100+ | €2.73 |
| 250+ | €2.24 |
| 500+ | €1.80 |
| 1000+ | €1.76 |
Price for:Each
Minimum: 1
Multiple: 1
€4.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1564337-1
Order Code2468577
Product RangeHeavy Duty Sealed Connector Series
Product RangeHeavy Duty Sealed Connector Series
Connector MountingCable Mount
Rectangular Shell Size-
For Use WithMICRO QUADLOK SYSTEM Series Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Locking TypeLatch
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1-1564337-1 is a 16-position black Sealed 1.5mm/2.8mm Tab Housing made of glass reinforced PBT housing material for female terminals. It is used for wire-to-wire connector system and signal circuit application.
- UL94V-0 Flammability
- IP67 Protection
- -40 to 140°C Operating temperature range
Applications
Industrial, Automotive
Technical Specifications
Product Range
Heavy Duty Sealed Connector Series
Rectangular Shell Size
-
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
SVHC
No SVHC (21-Jan-2025)
Connector Mounting
Cable Mount
For Use With
MICRO QUADLOK SYSTEM Series Contacts
Locking Type
Latch
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05