Print Page
Image is for illustrative purposes only. Please refer to product description.
1.084 In Stock
1.500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.840 |
10+ | €1.440 |
100+ | €1.230 |
500+ | €1.090 |
1000+ | €1.080 |
2500+ | €1.060 |
Price for:Each
Minimum: 1
Multiple: 1
€1.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1564559-1
Order Code2798175
Product RangeMCON
Product RangeMCON
No. of Positions4Ways
Pitch Spacing4mm
For Use WithAMP MCON Series Pin Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating14V
Current Rating25A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MCON
No. of Positions
4Ways
For Use With
AMP MCON Series Pin Contacts
IP Rating
-
Current Rating
25A
Gender
Plug
Pitch Spacing
4mm
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
14V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0068
Product traceability