Print Page
Image is for illustrative purposes only. Please refer to product description.
264 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.820 |
10+ | €8.040 |
25+ | €7.320 |
100+ | €7.170 |
250+ | €7.010 |
500+ | €6.860 |
Price for:Each
Minimum: 1
Multiple: 1
€9.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1776293-2
Order Code2468396
Technical Datasheet
No. of Rows2 Row
No. of Positions12Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Pitch Spacing8mm
Rated Current30A
Rated Voltage250V
Product Range-
Product Overview
The 1-1776293-2 is a 12-position 30A natural panel-mount Barrier Terminal Block for use with the panels. It is made up of polyamide 6.6 housing with tin-plated brass terminals and a bright zinc chromate steel screw.
- M3 Screw connection
- UL94V-2 Flammability
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
8mm
Rated Voltage
250V
No. of Positions
12Ways
Wire Size AWG Max
12AWG
Rated Current
30A
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025809