Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1827863-7
Order Code2442461
Product RangeDynamic D-1100D
Technical Datasheet
623 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.160 |
10+ | €0.990 |
100+ | €0.840 |
250+ | €0.715 |
500+ | €0.690 |
Price for:Each
Minimum: 1
Multiple: 1
€1.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1827863-7
Order Code2442461
Product RangeDynamic D-1100D
Technical Datasheet
Product RangeDynamic D-1100D
No. of Positions34Ways
Pitch Spacing2mm
For Use WithDynamic D-1000 Series Socket Contacts
Product Overview
The Dynamic D-1100D series Signal Connectors are robust connector family for signal lines for both wire-to-board and wire-to-wire applications. These signal connectors provide an efficient and reliable device connection solution. Vibration and shock proven, the intelligent audible locking system and unique contact design drive efficiency and long service life through minimizing downtime of application. Extensive portfolio of wire-to-board and wire-to wire-products foster design flexibility and is completed by TH and SMT types, crimp and spring clamp types meeting individual needs.
Applications
Industrial
Technical Specifications
Product Range
Dynamic D-1100D
No. of Positions
34Ways
For Use With
Dynamic D-1000 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05