Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1827864-6
Order Code2308877
Product RangeDynamic D-1200D
Technical Datasheet
2.718 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.959 |
10+ | €0.780 |
100+ | €0.644 |
500+ | €0.526 |
1000+ | €0.518 |
2500+ | €0.509 |
Price for:Each
Minimum: 1
Multiple: 1
€0.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1827864-6
Order Code2308877
Product RangeDynamic D-1200D
Technical Datasheet
Product RangeDynamic D-1200D
No. of Positions12Ways
Pitch Spacing2.5mm
For Use WithDynamic D-1200D Series Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1-1827864-6 is a 12-position 1-row black Receptacle Housing with PBT-GF housing and is used with plug housing & header. The AMP D-1000 connector with housing lance structure. Without contact lance, it is expected to avoid contact lance broken in terminal process handling.
- UL94V-0 Flammability rating
- Housing lock design
- 250V Voltage rating
- -55 to +105°C Temperature range
Applications
Industrial
Technical Specifications
Product Range
Dynamic D-1200D
No. of Positions
12Ways
For Use With
Dynamic D-1200D Series Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001542