Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2141272-1
Order Code3394026
Product RangeHV Series
Technical Datasheet
212 In Stock
280 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.960 |
| 10+ | €17.640 |
| 25+ | €16.990 |
| 100+ | €15.360 |
| 250+ | €15.050 |
| 500+ | €14.750 |
Price for:Each
Minimum: 1
Multiple: 1
€19.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2141272-1
Order Code3394026
Product RangeHV Series
Technical Datasheet
Product RangeHV Series
Automotive Connector Shell StyleStraight Header
No. of Contacts2Contacts
Automotive Contact TypeSolder Pin
Connector Body Material-
Contact MaterialBronze
Contact PlatingSilver
IP RatingIP6K9K
Voltage Rating850V
Current Rating54A
SVHCTo Be Advised
Technical Specifications
Product Range
HV Series
No. of Contacts
2Contacts
Connector Body Material
-
Contact Plating
Silver
Voltage Rating
850V
SVHC
To Be Advised
Automotive Connector Shell Style
Straight Header
Automotive Contact Type
Solder Pin
Contact Material
Bronze
IP Rating
IP6K9K
Current Rating
54A
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045722