Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €141.320 |
5+ | €133.790 |
10+ | €126.260 |
25+ | €120.380 |
50+ | €116.120 |
100+ | €113.800 |
Price for:Each
Minimum: 1
Multiple: 1
€141.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2186326-1
Order Code3516819
Technical Datasheet
Printer Type-
Printer Technology-
Print Resolution-
Product Range-
Plug Type-
For Use WithTE Connectivity T200 Ident Thermal Transfer Printer
SVHCTo Be Advised
Technical Specifications
Printer Type
-
Print Resolution
-
Plug Type
-
SVHC
To Be Advised
Printer Technology
-
Product Range
-
For Use With
TE Connectivity T200 Ident Thermal Transfer Printer
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84729080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):450