Print Page
Image is for illustrative purposes only. Please refer to product description.
2.012 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.575 |
50+ | €0.524 |
100+ | €0.467 |
250+ | €0.450 |
500+ | €0.428 |
1500+ | €0.370 |
Price for:Each
Minimum: 10
Multiple: 10
€5.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2199299-2
Order Code2453476
No. of Contacts28Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product Range-
Row Pitch15.24mm
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1-2199299-2 is a 28-way through hole DIP Socket with 30% glass filled PBT, thermoplastic housing, tin/lead-plated brass/copper sleeve and tin-plated phosphor bronze contacts. Dual leaf mating contact, standard socket style and polarisation mating alignment type.
- Vertical mounting angle
- 20mΩ Contact resistance
- 1000MΩ Insulation resistance
- 250VAC/DC Voltage rating
- 1A Current rating
- 1000VAC Minimum dielectric withstanding voltage
- -40 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
No. of Contacts
28Contacts
Pitch Spacing
2.54mm
Row Pitch
15.24mm
Contact Plating
Tin Plated Contacts
Connector Type
DIP Socket
Product Range
-
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Technical Docs (4)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005