Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
8 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.920 |
10+ | €9.200 |
25+ | €8.490 |
100+ | €7.620 |
250+ | €7.260 |
500+ | €6.660 |
Price for:Each
Minimum: 1
Multiple: 1
€10.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
Cable Clamp / Clip Type
-
Cable Clamp / Clip Material
Zinc
Connector Body Material
Zinc Body
External Length
18mm
Height
12.9mm
SVHC
Lead (21-Jan-2025)
Internal Diameter
-
Cable Exit Angle
180°
Cable Clamp / Clip Colour
-
External Width
19.1mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013154