Print Page
Image is for illustrative purposes only. Please refer to product description.
53 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €45.620 |
5+ | €42.960 |
10+ | €40.300 |
25+ | €38.110 |
50+ | €37.370 |
100+ | €36.470 |
Price for:Each
Minimum: 1
Multiple: 1
€45.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2308321-1
Order Code3791991
Product Range-
D Sub Shell SizeDA
Cable Exit Angle45°, 180°
Connector Body MaterialZinc Body
SVHCTo Be Advised
Technical Specifications
Product Range
-
Cable Exit Angle
45°, 180°
SVHC
To Be Advised
D Sub Shell Size
DA
Connector Body Material
Zinc Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056
Product traceability