Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | €0.505 |
100+ | €0.452 |
250+ | €0.443 |
500+ | €0.418 |
1000+ | €0.393 |
Product Information
Product Overview
AMPMODU 2mm connectors reliably and economically meet the packaging and interconnection requirements of today’s miniature sophisticated electronics, occupying 38 percent less space on a PCB than traditional 2.54mm [0.100”] centreline connectors. The new wire-to-board crimp receptacle family includes standard and detent latching housing styles along with contacts for wire ranges 30 to 24AWG (0.05 to 0.22mm²). The receptacle assemblies utilize phosphor bronze contacts with dual cantilever beams in gold or tin plating options. Additionally, wire termination is easily accomplished with TE recommended hand or applicator tooling. Along with TE’s board-to-board portfolio, the 2mm crimp receptacle family can meet a wide variety of customer requirements. Typical applications include PLC/IO devices, servo drives, material handling equipment, building and home automation devices, industrial controls, robotics, instrumentation and test equipments.
- AMPMODU 2mm wire to board crimp receptacles, single row standard
- 38% space savings on PCB board as compared to traditional 2.54mm centreline connectors
- Reliable connection in high vibration environments with a detent latching variant
- Design flexibility with various crimp terminal options for wire sizes 30 to 24AWG
- Easy wire termination with manual or automatic TE-recommended tooling
- 2A maximum current rating, 650VAC dielectric withstanding voltage, 125Vrms maximum operating voltage
- UL recognized (cURus), operating environment class III
- Phosphor bronze contact material, high temperature plastic (LCP), black
Technical Specifications
AMPMODU
15Ways
AMP 28-24AWG 2316113 & 30-28AWG 2316114 Crimp Socket Contacts
Receptacle
2mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 2MM-RC-S15-BX
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate