Print Page
Image is for illustrative purposes only. Please refer to product description.
46 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.672 |
| 10+ | €0.615 |
Price for:Each
Minimum: 1
Multiple: 1
€0.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-84533-6
Order Code1245306
Technical Datasheet
Pitch Spacing1.25mm
No. of Contacts16Contacts
Product Range-
Contact Termination TypeThrough Hole
Contact PositionTop
No. of Rows2 Row
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
Alternatives for 1-84533-6
1 Product Found
Technical Specifications
Pitch Spacing
1.25mm
Gender
Plug
Contact Termination Type
Through Hole
No. of Rows
2 Row
Contact Material
Phosphor Bronze
No. of Contacts
16Contacts
Product Range
-
Contact Position
Top
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
0.3mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005