Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1006015-1
Order Code2768734
Product RangeMiniSense 100 Series
Technical Datasheet
70 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1000+ | €4.340 |
Price for:Each
Minimum: 1000
Multiple: 1000
€4,340.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1006015-1
Order Code2768734
Product RangeMiniSense 100 Series
Technical Datasheet
Sensor TypeVibration Sensor
Supply Voltage-
Impedance0.65Gohm
Sensor MountingThrough Hole
Power Rating-
Sensitivity260pC/G
External Diameter-
Outside Diameter-
Internal Diameter-
Input Current-
Product RangeMiniSense 100 Series
SVHCLead
Technical Specifications
Sensor Type
Vibration Sensor
Impedance
0.65Gohm
Power Rating
-
External Diameter
-
Internal Diameter
-
Product Range
MiniSense 100 Series
Supply Voltage
-
Sensor Mounting
Through Hole
Sensitivity
260pC/G
Outside Diameter
-
Input Current
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000957