Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1007158-1
Order Code2748879
Product RangeMiniSense 100NM Series
Technical Datasheet
529 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €5.280 |
10+ | €4.390 |
25+ | €4.100 |
50+ | €3.810 |
100+ | €3.590 |
500+ | €2.790 |
Price for:Each
Minimum: 1
Multiple: 1
€5.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1007158-1
Order Code2748879
Product RangeMiniSense 100NM Series
Technical Datasheet
Sensor TypeVibration Sensor
Supply Voltage-
Impedance60Mohm
Sensor MountingThrough Hole
Sensitivity16pC/G
External Diameter-
Internal Diameter-
Input Current-
Product RangeMiniSense 100NM Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Vibration Sensor
Impedance
60Mohm
Sensitivity
16pC/G
Internal Diameter
-
Product Range
MiniSense 100NM Series
Supply Voltage
-
Sensor Mounting
Through Hole
External Diameter
-
Input Current
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000468