Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTSD305-2C55
Order Code3794418
Product RangeMEAS TSD Series
Also Known AsG-TPMO-102, 10205977-00
Technical Datasheet
961 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.950 |
5+ | €21.910 |
10+ | €21.160 |
50+ | €18.640 |
100+ | €17.990 |
250+ | €17.450 |
Price for:Each
Minimum: 1
Multiple: 1
€23.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTSD305-2C55
Order Code3794418
Product RangeMEAS TSD Series
Also Known AsG-TPMO-102, 10205977-00
Technical Datasheet
Supply Voltage3.3V
Sensing Temperature Min0°C
Operating Temperature Min-20°C
Operating Temperature Max85°C
Digital OutputsI2C
Field of View (FOV)88°
Emissivity0 to 1
Product RangeMEAS TSD Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage
3.3V
Operating Temperature Min
-20°C
Digital Outputs
I2C
Emissivity
0 to 1
SVHC
To Be Advised
Sensing Temperature Min
0°C
Operating Temperature Max
85°C
Field of View (FOV)
88°
Product Range
MEAS TSD Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002071