Print Page
1201-FSA-0016
Suppressor, EMI Shielding, Silicone FSA Cord, 1201 Series, 1.6 mm OD x 10 m L
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No1201-FSA-0016
Order Code4049219
Product Range1201 ECE EXTRUDED CORD Series
Also Known As2418213-1
Technical Datasheet
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €139.450 |
5+ | €136.660 |
10+ | €133.870 |
Price for:Each
Minimum: 1
Multiple: 1
€139.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No1201-FSA-0016
Order Code4049219
Product Range1201 ECE EXTRUDED CORD Series
Also Known As2418213-1
Technical Datasheet
Shielding TypeEMI Shielding
Product Range1201 ECE EXTRUDED CORD Series
Gasket MaterialFluorosilicone Silver Aluminium
Length10m
Width-
Depth-
Attenuation-
SVHCTo Be Advised
Technical Specifications
Shielding Type
EMI Shielding
Gasket Material
Fluorosilicone Silver Aluminium
Width
-
Attenuation
-
Product Range
1201 ECE EXTRUDED CORD Series
Length
10m
Depth
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:59039099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
Product traceability