Print Page
1201-SSA-0018
Suppressor, EMI Shielding, Silicone SSA Cord, 1201 Series, 1.8 mm OD x 10 m L
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No1201-SSA-0018
Order Code4049199
Product Range1201 ECE EXTRUDED CORD Series
Also Known As2418096-1
Technical Datasheet
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €143.730 |
5+ | €142.840 |
10+ | €141.950 |
Price for:Each
Minimum: 1
Multiple: 1
€143.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No1201-SSA-0018
Order Code4049199
Product Range1201 ECE EXTRUDED CORD Series
Also Known As2418096-1
Technical Datasheet
Shielding TypeEMI Shielding
Product Range1201 ECE EXTRUDED CORD Series
Gasket MaterialSilicone Silver Aluminium
Product Length10mm
Product Width-
Product Depth-
SVHCBis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Gasket Material
Silicone Silver Aluminium
Product Width
-
SVHC
Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Product Range
1201 ECE EXTRUDED CORD Series
Product Length
10mm
Product Depth
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:59039099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
Product traceability