Print Page
1210-FSA-0016
Suppressor, EMI Shielding, Silicone FSA Sheet, 1210 Series, 150 mm x 150 mm x 1.6mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No1210-FSA-0016
Order Code4049163
Product Range1210 ECE MOULDED SHEET Series
Also Known As2418136-1
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €172.650 |
5+ | €156.220 |
10+ | €153.100 |
Price for:Each
Minimum: 1
Multiple: 1
€172.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No1210-FSA-0016
Order Code4049163
Product Range1210 ECE MOULDED SHEET Series
Also Known As2418136-1
Technical Datasheet
Shielding TypeEMI Shielding
Product Range1210 ECE MOULDED SHEET Series
Gasket MaterialSilicone
Length150mm
Width150mm
Depth1.6mm
Attenuation-
SVHCTo Be Advised
Technical Specifications
Shielding Type
EMI Shielding
Gasket Material
Silicone
Width
150mm
Attenuation
-
Product Range
1210 ECE MOULDED SHEET Series
Length
150mm
Depth
1.6mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:59039099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
Product traceability