Print Page
Image is for illustrative purposes only. Please refer to product description.
77 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €79.880 |
| 5+ | €75.380 |
| 10+ | €72.780 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
€79.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No12100
Order Code463802
Label TypeSelf Adhesive
Label Height5.1mm
Label Dimensions5.1mm x 16.5mm
Label Width16.5mm
Label Diameter-
Label Material-
Label ColourWhite
Pack Quantity500
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 12100 is a 16.5 x 5.1mm white Self-adhesive Plain Label, made of polyester. This label can be hand-written or printed using 80 column printer. Permanent polyester for use on topside of circuit boards or ICs. May be used before solder process. Ideal for EPROMs, ICs and PCBs.
- -40 to 155°C Operating temperature range
Applications
Security, Imaging, Video & Vision
Technical Specifications
Label Type
Self Adhesive
Label Dimensions
5.1mm x 16.5mm
Label Diameter
-
Label Colour
White
Product Range
-
Label Height
5.1mm
Label Width
16.5mm
Label Material
-
Pack Quantity
500
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034